|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8019
Manufacturer Part #:

8019 000100

Manufacturer:

Description:
Hook-up Wire 18AWG 1C SOLID 100ft SPOOL NO COLOR
Mouser Online Catalog Page 1,379, Mouser Online Catalog
PDF Page 1,379, PDF Catalog Page
8019 000100 Datasheet 8019 000100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 18 AWG
Jacket Color: Black
Length: 100 ft
Insulation Material: None
Stranding: Solid
Type: Bus Bar Wire
Series: 8019
Packaging: Spool
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.04 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LR6XWA/B Consumer Battery & Photo Battery 124,500
8024 000100 Hook-up Wire 85
8021 000100 Hook-up Wire 33
3051 BK005 Hook-up Wire 107
8020 000100 Hook-up Wire 13
8023 000100 Hook-up Wire 25
3051 GR005 Hook-up Wire 71
8013 000100 Hook-up Wire 6
8012 000100 Hook-up Wire 3
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.03
5:
$39.27
10:
$38.04
50:
$35.84

To add to a project, please Log In.

157845746 139059028 103473579 127732640 170220770 176235496 179804822