Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8013
Manufacturer Part #:

8013 000100

Manufacturer:

Description: Hook-up Wire 16AWG 1C SOLID 100' SPOOL NO COLOR
Silverlight Page 1,336, Mouser Enhanced Catalog
PDF Page 1,336, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: Solid
Length: 100 ft
Wire Gauge - AWG: 16
Insulation Material: None
Type: Bus Bar Wire
Jacket Color: Black
Series: 8013
Features: Solid bus bar wire
Outside Diameter: 1.32 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.40
  5: $58.33
  10: $54.68
  50: $52.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
8021 000100
Hook-up Wire 22AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $26.54
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
8020 000100
Hook-up Wire 20AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $33.63
4814-3000-CP
IC & Component Sockets 14P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.32
MP930-100-1%
Thick Film Resistors - Through Hole 100 ohm 30W 1% ...
Caddock
1: $4.06
2204
Standoffs & Spacers HEX .250X.750 ALUM
Keystone Electronics
1: $0.47
2211-8SQ
Chemicals WONDERMASK P 8 OZ TUBE
Techspray
1: $12.58
4808-3000-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.28
8022 000100
Hook-up Wire 24AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $25.90
0453002.MR
Fuses 125V 2A Very Fast Acting
Littelfuse
1: $1.04
1509-2
Circuit Board Hardware - PCB TURRET TERMINAL
Keystone Electronics
1: $0.79
LOB3R015JLF
Current Sense Resistors - Through Hole 0.015 OHM 5 ...
IRC / TT electronics
1: $0.90
8012 000100
Hook-up Wire 14AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $93.09
8019 000100
Hook-up Wire 18AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $43.05
8025 000100
Hook-up Wire 30AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $24.33
290-1.21K-RC
Thick Film Resistors - SMD 1/8WATT 1.21KOHMS
Xicon
5000: $0.01
290-75K-RC
Thick Film Resistors - SMD 1/8WATT 75KOHMS
Xicon
5000: $0.01
290-4.32K-RC
Thick Film Resistors - SMD 1/8WATT 4.32KOHMS
Xicon
5000: $0.01
283-150-RC
Metal Oxide Resistors 150ohms 5% Tol
Xicon
1: $0.21
8011 000100
Hook-up Wire 12AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $129.55


This product is also available in:
000000001