Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-7919A-1000
Manufacturer Part #:

7919A 0101000

Manufacturer:

Description: Multi-Paired Cables 24AWG 4PR SHIELD 1000ft SPOOL BLACK
Mouser Online Catalog Page 1,344, Mouser Online Catalog
PDF Page 1,344, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Number of Pairs: 4
Wire Gauge - AWG: 24
Stranding: Solid
Shielding: Shielded
Length: 1000 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyolefin (PO)
Type: Cat 5e
Jacket Color: Black
Brand: Belden Wire & Cable
Conductor Material: Copper
Features: Applications include: Industrial ethernet, harsh environments, noisy applications, RJ-45, CMX-outdoor
Number of Conductors: 8
Outside Diameter: 6.73 mm
Product Category: Paired Cable
Series: 7919A
Factory Pack Quantity: 1
Unit Weight: 35 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $736.72
  5: $705.16
  10: $683.08
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
17-10001
Modular Connectors / Ethernet Connectors RJ45 PLUG ...
CONEC
1: $7.08
HWS300-24
Switching Power Supplies 336W 24V 14A AC/DC with c ...
TDK-Lambda
1: $368.66
9540 060100
Multi-Conductor Cables 24AWG 10C SHIELD 100ft SPOO ...
Belden Wire & Cable
1: $127.74
32-2098UL
Modular Connectors / Ethernet Connectors RJ45 8P8C ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $1.73
FFA.00.250.CTAC29
Circular Push Pull Connectors 2.4mm to 2.8mm MALE ...
LEMO
1: $14.54
19418-0013
Automotive Connectors 10CKT RECPT 14-16AWG
Molex
1: $7.25
63813-1500
Hand Tools EXTRACTION TOOL
Molex
1: $22.28
300668SEZ
Modular Connectors / Ethernet Connectors 8P8C CAT ...
Bomar Interconnect
1: $3.39
5413779-3
RF Connectors / Coaxial Connectors H.C. CABLE JACK ...
TE Connectivity / AMP
1: $5.24
ATUM-8/2-0-STK
Heat Shrink Tubing and Sleeves 8MM / 2MM 4' LNTHS ...
TE Connectivity / Raychem
4: $1.52
PSA.00.250.CTLC29
Circular Push Pull Connectors RECPT W NUT COAX
LEMO
1: $19.94
242154
RF Adapters - Between Series BNC PLUG TO F JACK AD ...
Amphenol Connex
1: $18.51
2783
Cable Mounting & Accessories DP 2000
Heyco
1: $0.23
BD45000
Crimpers RJ CRIMPING TOOL
Bomar Interconnect
1: $89.06
PPGPFPA
Racks & Rack Cabinet Accessories 3U FAN PANEL ASSE ...
Hammond Manufacturing
1: $84.89
F8912
Cable Mounting & Accessories CONDUIT CLIP 42MM FCL ...
Heyco
1: $3.20

157845746 131791887