Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-7851A-1000-10
Manufacturer Part #:

7851A 0101000

Manufacturer:

Description: Multi-Paired Cables 23AWG 4PR UNSHLD 1000ft SPOOL BLACK
Silverlight Page 1,345, Mouser Enhanced Catalog
PDF Page 1,345, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 23
Number of Pairs: 4
Stranding: Solid
Shielding: Unshielded
Length: 1000 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyolefin (PO)
Type: Cat 6
Jacket Color: Black
Conductor Material: Copper
Features: Premise horizontal cable, gigabit ethernet, noisy environments
Outside Diameter: 5.72 mm
Series: 7851A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,000 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $572.70
  5: $545.86
  10: $521.42
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
206037-1
Standard Circular Connector PLUG 16 POSITION shell ...
TE Connectivity / AMP
1: $4.95
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
206153-1
Standard Circular Connector RECEPTACLE 4 PIN free ...
TE Connectivity / AMP
1: $3.45
206061-1
Standard Circular Connector RECEPTACLE 4 PIN shell ...
TE Connectivity / AMP
1: $3.02
206036-1
Standard Circular Connector RECEPTACLE 16 PIN shel ...
TE Connectivity / AMP
1: $3.63
207299-1
Standard Circular Connector FLANGE FOR PLUG 11
TE Connectivity / AMP
1: $8.06
206036-3
Standard Circular Connector RECEPTACLE 16 PIN free ...
TE Connectivity / AMP
1: $3.63
9508 0601000
Multi-Paired Cables 24AWG 8PR SHIELD 1000ft SPOOL ...
Belden Wire & Cable
1: $1,754.23

000000001