Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-7809R-500-10
Manufacturer Part #:

7809R 010500

Manufacturer:

Description: Coaxial Cables 13AWG 1C SHIELD 500ft SPOOL BLACK
Mouser Online Catalog Page 1,337, Mouser Online Catalog
PDF Page 1,337, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: RF300
Impedance: 50 Ohms
Wire Gauge - AWG: 13
Conductor Material: Copper
Stranding: Solid
Length: 500 ft
Jacket Material: Polyvinyl Chloride (PVC)
Outside Diameter: 0.3 in
Brand: Belden Wire & Cable
Jacket Color: Black
Maximum Temperature: + 75 C
Number of Coaxial: 1
Series: 7809R
Shielding: Shielded
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 34 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $622.99
  5: $595.09
  10: $569.59
  50: Quote

To add to a project, please Log In.

157845746