Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-7809A-500
Manufacturer Part #:

7809A 010500

Manufacturer:

Description: Coaxial Cables 13AWG 1C SHIELD 500ft SPOOL BLACK
Silverlight Page 1,337, Mouser Enhanced Catalog
PDF Page 1,337, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Impedance: 50 Ohms
Wire Gauge - AWG: 13
Conductor Material: Bare Copper
Stranding: Solid
Length: 500 ft
Jacket Material: Polyethylene (PE)
Outside Diameter: 0.3 in
Shielding: Shielded
Jacket Color: Black
Maximum Temperature: + 75 C
Number of Coaxial: 1
Factory Pack Quantity: 1
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $565.70
  5: $540.37
  10: $517.21
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
242125
RF Adapters - Between Series SMA JACK TO N BLKHD J ...
Amphenol Connex
1: $7.57
134-1019-181
RF Adapters - Between Series SMA JCK/MMCX PLG GLD
Johnson / Emerson Connectivity Solutions
1: $42.63
242142
RF Adapters - Between Series SMA PLUG TO MMCX PLUG ...
Amphenol Connex
1: $13.79
9913 010100
Coaxial Cables 10AWG 1C SHIELD 100ft SPOOL BLACK
Belden Wire & Cable
1: $170.58
CONSMA011-R58
RF Connectors SMA Female Cable End Crimp - RG-58 C ...
Linx Technologies
1: $2.35
CR0603-FX-49R9ELF
Thick Film Resistors - SMD 49.9 ohm 1%
Bourns
1: $0.05
82-4426-11RFX
RF Connectors STRT PLG TIMES/BELD.
Amphenol RF
1: $5.92

000000001