|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-7807A-1000
Manufacturer Part #:

7807A 0101000

Manufacturer:

Description:
Coaxial Cables 17AWG 1C SHIELD 1000ft SPOOL BLACK
Mouser Online Catalog Page 1,380, Mouser Online Catalog
PDF Page 1,380, PDF Catalog Page
7807A 0101000 Datasheet 7807A 0101000 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
RG Type: RG-58/U
Conductor Material: Copper
Impedance: 50 Ohms
Jacket Material: Polyvinyl Chloride (PVC)
Length: 1000 ft
Outside Diameter: 0.195 in
Wire Gauge - AWG: 17
Stranding: Solid
Maximum Temperature: + 75 C
Number of Coaxial: 1
Packaging: Bulk
Shielding: Shielded
Factory Pack Quantity: 1
Unit Weight: 26 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-320 RF Connectors / Coaxial Connectors 924
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$795.93
5:
$758.62
10:
$724.65

To add to a project, please Log In.

157845746 179804822