|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-7806R-500
Manufacturer Part #:

7806R 010500

Manufacturer:

Description:
Coaxial Cables 19AWG 1C SHIELD 500ft SPOOL BLACK
Mouser Online Catalog Page 1,380, Mouser Online Catalog
PDF Page 1,380, PDF Catalog Page
7806R 010500 Datasheet 7806R 010500 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
RG Type: RG-58/U
Conductor Material: Copper
Impedance: 50 Ohms
Jacket Material: Polyvinyl Chloride (PVC)
Length: 500 ft
Outside Diameter: 0.195 in
Wire Gauge - AWG: 19
Stranding: Solid
Maximum Temperature: + 75 C
Number of Coaxial: 1
Shielding: Shielded
Factory Pack Quantity: 1
Unit Weight: 16.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S25FL127SABMFI101 Flash Memory 8,912
929950-00 Headers & Wire Housings 14,150
HSMM-C170 Standard LEDs - SMD 16,530
NFE61PT472C1H9L Feed Through Capacitors 8,258
151-201-RC Circuit Board Hardware - PCB 27,837
STTH1L06A Rectifiers 23,628
TAP225K025SCS Tantalum Capacitors - Solid Leaded 5,714
AD844ANZ Operational Amplifiers - Op Amps 328
PVD1352NPBF Solid State Relays - PCB Mount 498
Real Time Availability
Stock:
3,000 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$432.75
5:
$405.70
10:
$387.54

To add to a project, please Log In.

157845746 179804822