Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-7806A-500
Manufacturer Part #:

7806A 010500

Manufacturer:

Description:
Coaxial Cables 19AWG 1C SHIELD 500ft SPOOL BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
RG Type: RG-58/U
Impedance: 50 Ohms
Wire Gauge - AWG: 19
Conductor Material: Copper
Stranding: Solid
Length: 500 ft
Jacket Material: Polyethylene (PE)
Outside Diameter: 0.195 in
Maximum Temperature: + 75 C
Number of Coaxial: 1
Series: 7806A
Shielding: Shielded
Factory Pack Quantity: 1
Unit Weight: 14.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 9 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $393.75
  5: $375.00
  10: $357.95
  50: Quote

To add to a project, please Log In.

157845746 179804822