|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-7805R-500-08
Manufacturer Part #:

7805R 008500

Manufacturer:

Description:
Coaxial Cables 24.5AWG 1C SHIELD 500ft SPOOL GRAY
Mouser Online Catalog Page 1,380, Mouser Online Catalog
PDF Page 1,380, PDF Catalog Page
7805R 008500 Datasheet 7805R 008500 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
RG Type: RG-174/U
Conductor Material: Copper
Impedance: 50 Ohms
Jacket Material: Polyvinyl Chloride (PVC)
Length: 500 ft
Outside Diameter: 0.11 in
Wire Gauge - AWG: 24.5
Stranding: Solid
Maximum Temperature: + 75 C
Number of Coaxial: 1
Packaging: Bulk
Shielding: Shielded
Factory Pack Quantity: 1
Unit Weight: 5.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
73251-0151 RF Connectors / Coaxial Connectors 854
1375820-5 Headers & Wire Housings 14,004
KLDX-PA-0202-A-LT DC Power Connectors 963
CONREVSMA007 RF Connectors / Coaxial Connectors 1,189
1375820-8 Headers & Wire Housings 3,419
1375820-4 Headers & Wire Housings 14,475
179228-3 Headers & Wire Housings 8,987
CONSMA007 RF Connectors / Coaxial Connectors 1,880
CP-2.5-6-SC Contact Probes 1,097
SR30-10R-4S(71) Standard Circular Connector 133
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$353.41
5:
$336.59
10:
$321.29

To add to a project, please Log In.

157845746 179804822