|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-7805R-1000-08
Manufacturer Part #:

7805R 0081000

Manufacturer:

Description:
Coaxial Cables 24.5AWG 1C SHIELD 1000ft SPOOL GRAY
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
RG Type: RG-174/U
Conductor Material: Copper
Impedance: 50 Ohms
Jacket Material: Polyvinyl Chloride (PVC)
Length: 1000 ft
Outside Diameter: 0.11 in
Wire Gauge - AWG: 24.5
Stranding: Solid
Maximum Temperature: + 75 C
Number of Coaxial: 1
Shielding: Shielded
Factory Pack Quantity: 1
Unit Weight: 10 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$706.83
5:
$673.17
10:
$642.58

To add to a project, please Log In.

157845746 179804822