Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-7731A-500-10
Manufacturer Part #:

7731A 010500

Manufacturer:

Description: Coaxial Cables 14AWG 1C SHIELD 500ft SPOOL BLACK
Silverlight Page 1,338, Mouser Enhanced Catalog
PDF Page 1,338, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: 11/U
Impedance: 75 Ohms
Wire Gauge - AWG: 14
Conductor Material: Copper
Stranding: Solid
Length: 500 ft
Jacket Material: Polyvinyl Chloride - PVC
Outside Diameter: 0.4 in
Shielding: Shielded
Maximum Temperature: + 75 C
Number of Coaxial: 1
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $855.71
  5: $815.60
  10: $779.08
  50: Quote

To add to a project, please Log In.

000000001