Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-7502A-X250-G7
Manufacturer Part #:

7502A G7X250

Manufacturer:

Description: Coaxial Cables 22AWG 1C SHIELD 250ft SPOOL BLUE
PDF Data Sheet
 
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: RG-59/U
Impedance: 70 Ohms
Wire Gauge - AWG: 22
Conductor Material: Copper
Stranding: 19 x 34
Length: 250 ft
Jacket Material: Polyvinyl Chloride (PVC)
Outside Diameter: 0.242 in
Brand: Belden Wire & Cable
Maximum Temperature: + 80 C
Number of Coaxial: 1
Series: 7502A
Shielding: Shielded
Factory Pack Quantity: 1
Voltage Rating: 30 V
Unit Weight: 11 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $300.30
  5: $285.29
  10: $267.46
  50: Quote

To add to a project, please Log In.

157845746