Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-7422A-1000-08
Manufacturer Part #:

7422A 0081000

Manufacturer:

Description: Multi-Conductor Cables 16AWG 3C UNSHLD 1000' SPOOL GRAY
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 3
Wire Gauge - AWG: 16
Stranding: 26 x 30
Shielding: Unshielded
Length: 1000 ft
Voltage Rating: 600 V
Jacket Material: Polyvinyl Chloride (PVC)
Type: Automation and Process Control
Conductor Material: Copper
Features: Control, data, video, and power cable designed for rigorous speeds and constant motion
Jacket Color: Gray
Outside Diameter: 7.75 mm
Series: 7422
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Belden Wire & Cable

Manufacturer Part #:
Description:
Multi-Conductor Cables 16AWG 3C UNSHLD 1000ft SPOOL CHROME

Compare With Current Part

000000001