|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

7401A 008500

Manufacturer:

Description:
Multi-Conductor Cables 3C 20 10/30 BC PVC,PVC
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
Number of Conductors: 3
Wire Gauge - AWG: 20
Stranding: 10 x 30
Shielding: Unshielded
Length: 500 ft
Voltage Rating: 600 V
Jacket Material: Polyvinyl Chloride (PVC)
Type: Automation and Process Control
Brand: Belden Wire & Cable
Conductor Material: Copper
Features: Control, data, video, and power cable designed for rigorous speeds and constant motion
Jacket Color: Gray
Outside Diameter: 6.35 mm
Series: 7401
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001