|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-658AFS-500
Manufacturer Part #:

658AFS 000500

Manufacturer:

Description:
Multi-Paired Cables 22AWG 3PR SHIELD 500ft SPOOL NO COLOR
Mouser Online Catalog Page 1,385, Mouser Online Catalog
PDF Page 1,385, PDF Catalog Page
658AFS 000500 Datasheet 658AFS 000500 Datasheet
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Access Control
Number of Conductors: 6
Number of Pairs: 3
Wire Gauge - AWG: 22 AWG
Stranding: 7 x 30
Conductor Material: Copper
Outside Diameter: 11.38 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 500 ft
Shielding: Shielded
Features: Suitable for lock power, card reader, door contact, REX applications
Insulation Material: Low Smoke Polyvinyl Chloride (LS PVC)
Series: 658AF
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 55 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$534.22
5:
$510.09
10:
$488.31

To add to a project, please Log In.

157845746 131791887 179804822