Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-5T00UP-1000
Manufacturer Part #:

5T00UP 0081000

Manufacturer:

Description: Multi-Conductor Cables 10AWG 2C UNSHLD 1000ft SPOOL GRAY
Silverlight Page 1,340, Mouser Enhanced Catalog
PDF Page 1,340, PDF Catalog Page
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 2
Wire Gauge - AWG: 10
Stranding: 65 x 28
Shielding: Unshielded
Length: 1000 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Type: Commercial Audio Applications
Features: PVC jacket
Jacket Color: Gray
Outside Diameter: 9.04 mm
Series: 5T00UP
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $984.65
  5: $927.34
  10: $904.09
  50: Quote

To add to a project, please Log In.

000000001