|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-5504UE-U1000-08
Manufacturer Part #:

5504UE 008U1000

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 6C UNSHLD 1000ft BOX GRAY
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Type: Sound, Security and Alarm
Number of Conductors: 6
Length: 1000 ft
Wire Gauge - AWG: 22
Jacket Color: Gray (Slate)
Outside Diameter: 4.5 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Unshielded
Brand: Belden Wire & Cable
Conductor Material: Copper
Insulation Material: Polypropylene (PP)
Series: 5504UE
Factory Pack Quantity: 1
Stranding: 7 x 30
Voltage Rating: 300 V
Unit Weight: 20 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$169.51
5:
$164.21
10:
$156.86
50:
$150.13

To add to a project, please Log In.

157845746 131791887 179804822