|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-5502UE-U500-08
Manufacturer Part #:

5502UE 008U500

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 4C UNSHLD 500ft BOX GRAY
Mouser Online Catalog Page 1,385, Mouser Online Catalog
PDF Page 1,385, PDF Catalog Page
5502UE 008U500 Datasheet 5502UE 008U500 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Sound, Security and Alarm
Number of Conductors: 4
Length: 500 ft
Wire Gauge - AWG: 22
Jacket Color: Gray
Outside Diameter: 3.76 mm
Jacket Material: Polyvinyl Chloride (PVC)
Features: Sequential footage marking every two feet
Packaging: Bulk
Series: 5502UE
Factory Pack Quantity: 1
Stranding: 7 x 30
Voltage Rating: 300 V
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205203-3 D-Sub Standard Connectors 12,368
66504-9 D-Sub Contacts 114,244
08-50-0114 Headers & Wire Housings 203,398
39-00-0039 Headers & Wire Housings 296,690
39-00-0182 Headers & Wire Housings 13,182
106527-6 Headers & Wire Housings 3,717
106527-4 Headers & Wire Housings 7,232
5207953-3 D-Sub Tools & Hardware 11,793
Q5-2X-1/2-01-QB48IN-5 Heat Shrink Tubing and Sleeves 231
1895C SL005 Multi-Conductor Cables 40
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.10
5:
$58.99
10:
$55.30
50:
$52.84

To add to a project, please Log In.

157845746 131791887 179804822