|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-5400FE-500
Manufacturer Part #:

5400FE 008U500

Manufacturer:

Description:
Multi-Conductor Cables 20AWG 2C SHIELD 500ft BOX GRAY
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Commercial Audio Applications
Number of Conductors: 2
Length: 500 ft
Wire Gauge - AWG: 20
Jacket Color: Gray
Outside Diameter: 3.68 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Features: 20 AWG bare copper conductors, PVC insulation
Series: 5400FE
Factory Pack Quantity: 1
Stranding: 7 x 28
Voltage Rating: 300 V
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,140
LEV100A5ANG Industrial Relays 263
31-10-RFX RF Connectors / Coaxial Connectors 5,159
RTE24024 General Purpose Relays 5,601
V23105A5405A201 Low Signal Relays - PCB 5,890
760 DC Power Connectors 4,150
165X10139XE D-Sub Backshells 191
19002-0045 Terminals 812
19004-0012 Terminals 810
8282-8PG-3DC Standard Circular Connector 21
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$80.96
5:
$76.91
10:
$72.10
50:
$68.87

To add to a project, please Log In.

157845746 131791887 179804822