|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-5304FE-1000-08
Manufacturer Part #:

5304FE 0081000

Manufacturer:

Description:
Multi-Conductor Cables 18AWG 6C SHIELD 1000ft SPOOL GRAY
Mouser Online Catalog Page 1,385, Mouser Online Catalog
PDF Page 1,385, PDF Catalog Page
5304FE 0081000 Datasheet 5304FE 0081000 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Number of Conductors: 6
Length: 1000 ft
Wire Gauge - AWG: 18
Jacket Color: Gray
Outside Diameter: 5.84 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Packaging: Bulk
Series: 5304
Factory Pack Quantity: 1
Stranding: 7 x 26
Voltage Rating: 300 V
Unit Weight: 47 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-520133-2 Terminals 70,142
551-0207F LED Circuit Board Indicators 15,101
206039-1 Standard Circular Connector 1,943
3-640440-6 Headers & Wire Housings 19,821
54011-1 Standard Circular Connector 1,038
640550-6 Headers & Wire Housings 27,493
5-101 PAL 328N Audio Indicators & Alerts 113
213933-1 Standard Circular Connector 770
LC2400 Power Conditioning 1
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$385.84
5:
$360.93
10:
$344.77

To add to a project, please Log In.

157845746 179804822 131791887