|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-5302F1-1000-10
Manufacturer Part #:

5302F1 0101000

Manufacturer:

Description:
Multi-Conductor Cables 18AWG 4C SHIELD 1000ft SPOOL BLACK
Mouser Online Catalog Page 1,385, Mouser Online Catalog
PDF Page 1,385, PDF Catalog Page
5302F1 0101000 Datasheet 5302F1 0101000 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Commercial Applications
Number of Conductors: 4
Length: 1000 ft
Wire Gauge - AWG: 18
Jacket Color: Black
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Conductor Material: Copper
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 48 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP4GMCSH4-B Memory Cards 2,003
60015-000 Cable Boots 5,029
1300A 010500 Multi-Paired Cables 2
FP301-1/4-48"-Clear-Bulk Heat Shrink Tubing and Sleeves 219
PT06A-10-6S Circular MIL Spec Connector 720
PT06A-10-6P Circular MIL Spec Connector 193
MS3106A14S-6S Circular MIL Spec Connector 615
4895-454G Solder 4
PT00A-10-6S Circular MIL Spec Connector 195
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$398.70
5:
$386.25
10:
$368.95

To add to a project, please Log In.

157845746 131791887 179804822