|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-5300UE-C500-08
Manufacturer Part #:

5300UE 008C500

Manufacturer:

Description:
Multi-Conductor Cables 18AWG 2C UNSHLD 500ft SPOOL GRAY
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Type: Commercial Audio Applications
Number of Conductors: 2
Length: 500 ft
Wire Gauge - AWG: 18
Jacket Color: Gray (Slate)
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Unshielded
Brand: Belden Wire & Cable
Conductor Material: Copper
Features: Monitor/detection, control circuits, initiating circuits, notification circuits
Insulation Material: Polypropylene (PP)
Series: 5300UE
Factory Pack Quantity: 1
Stranding: 7 x 26
Voltage Rating: 300 V
Unit Weight: 7.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VL-2020/HFN Coin Cell Battery 631
5341FE 008500 Multi-Conductor Cables 1
Real Time Availability
Stock:
1,000 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$80.63
5:
$76.27
10:
$71.91
50:
$65.40

To add to a project, please Log In.

131791887 179804822