|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-5300FE-1000-08
Manufacturer Part #:

5300FE 0081000

Manufacturer:

Description:
Multi-Conductor Cables 18AWG 2C SHIELD 1000ft SPOOL GRAY
Mouser Online Catalog Page 1,385, Mouser Online Catalog
PDF Page 1,385, PDF Catalog Page
5300FE 0081000 Datasheet 5300FE 0081000 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Commercial Audio Applications
Number of Conductors: 2
Length: 1000 ft
Wire Gauge - AWG: 18
Jacket Color: Gray
Outside Diameter: 4.19 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Packaging: Bulk
Series: 5300
Factory Pack Quantity: 1
Stranding: 7 x 26
Voltage Rating: 300 V
Unit Weight: 19 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206138-8 Standard Circular Connector 4,990
206150-1 Standard Circular Connector 3,399
305183 Hand Tools 1,486
39-00-0039 Headers & Wire Housings 175,769
AT60-202-20141 Automotive Connectors 15,474
3055 BK001 Hook-up Wire 12
3055 RD001 Hook-up Wire 14
3055 YL001 Hook-up Wire 4
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$171.93
5:
$161.51
10:
$152.29
50:
$148.05

To add to a project, please Log In.

157845746 131791887 179804822