|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-5200FE-500-08
Manufacturer Part #:

5200FE 008500

Manufacturer:

Description:
Multi-Conductor Cables 16AWG 2C SHIELD 500ft SPOOL GRAY
Mouser Online Catalog Page 1,385, Mouser Online Catalog
PDF Page 1,385, PDF Catalog Page
5200FE 008500 Datasheet 5200FE 008500 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Commercial Audio Applications
Number of Conductors: 2
Length: 500 ft
Wire Gauge - AWG: 16
Jacket Color: Gray
Outside Diameter: 4.78 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Packaging: Bulk
Series: 5200
Factory Pack Quantity: 1
Stranding: 19 x 29
Voltage Rating: 300 V
Unit Weight: 13.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C016 20C003 100 12 Circular DIN Connectors 1,203
1-66103-8 Pin & Socket Connectors 87,010
305183 Hand Tools 1,467
3-350820-2 Terminals 56,152
0800886 Terminal Block Tools & Accessories 15,214
112533 RF Connectors / Coaxial Connectors 834
172102 RF Connectors / Coaxial Connectors 215
923351-I Jumper Wires 19
140J1 Terminal Block Tools & Accessories 1,501
83003 008100 Hook-up Wire 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$137.27
5:
$130.41
10:
$122.26
50:
$116.79

To add to a project, please Log In.

157845746 131791887 179804822