Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-39122-1000-03
Manufacturer Part #:

39122 0031000

Manufacturer:

Description:
Hook-up Wire 22AWG 1C PPO 1000ft SPOOL ORANGE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Stranding: 7 x 30
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 22 AWG
Insulation Material: Polyphenylene Oxide (PPO)
Maximum Temperature: + 105 C
Type: Electrical and Automotive
Jacket Color: Orange
Series: 39122
Outside Diameter: 1.34 mm
Factory Pack Quantity: 12
Wire Type: Hook-Up/Lead Wire
Unit Weight: 3 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 15 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $279.84
  5: $267.85
  10: $259.46
  50: Quote

To add to a project, please Log In.


This product is also available in:
161538299 144950877 157845746 150218083 176235496 103473579 170220770 179804822 127732640 139059028