Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-39122-1000-02
Manufacturer Part #:

39122 0021000

Manufacturer:

Description: Hook-up Wire 22AWG 1C PPO 1000ft SPOOL RED
Lifecycle: New At Mouser
Silverlight Page 1,335, Mouser Enhanced Catalog
PDF Page 1,335, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 30
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 22
Insulation Material: Polyphenylene Oxide (PPO)
Maximum Temperature: + 105 C
Type: Electrical and Automotive
Jacket Color: Red
Series: 39122
Outside Diameter: 1.34 mm
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $268.52
  5: $239.00
  10: $229.18
  50: $220.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3051 BK001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $111.81
3051 RD001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL RED
Alpha Wire
1: $111.81
3051 WH001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL WHT
Alpha Wire
1: $111.81
39122 0081000
Hook-up Wire 22AWG 1C PPO 1000ft SPOOL GRAY
Belden Wire & Cable
1: $237.56


This product is also available in:
161538299 144950877