|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-39118-1000-04
Manufacturer Part #:

39118 0041000

Manufacturer:

Description:
Hook-up Wire 18AWG 1C PPO 1000ft SPOOL YELLOW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 18 AWG
Jacket Color: Yellow
Length: 1000 ft
Insulation Material: Polyphenylene Oxide (PPO)
Stranding: 16 x 30
Voltage Rating: 600 V
Maximum Temperature: + 105 C
Type: Electrical and Automotive
Series: 39118
Packaging: Bulk
Outside Diameter: 1.75 mm
Wire Type: Hook-Up/Lead Wire
Unit Weight: 7 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39118 0021000 Hook-up Wire 1
39118 0091000 Hook-up Wire 2
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$361.80
5:
$346.31
10:
$335.46

To add to a project, please Log In.

159692068 161538299 157845746 139059028 103473579 127732640 176235496 170220770 179804822