Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-39118-1000-03
Manufacturer Part #:

39118 0031000

Manufacturer:

Description: Hook-up Wire 18AWG 1C PPO 1000ft SPOOL ORANGE
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 16 x 30
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 18
Insulation Material: Polyphenylene Oxide (PPO)
Maximum Temperature: + 105 C
Type: Electrical and Automotive
Jacket Color: Orange
Series: 39118
Outside Diameter: 1.75 mm
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $398.50
  5: $380.87
  10: $361.39
  50: Quote

To add to a project, please Log In.


This product is also available in:
161538299 159692068