|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-39114-1000-02
Manufacturer Part #:

39114 0021000

Manufacturer:

Description:
Hook-up Wire 14AWG 1C PPO 1000ft SPOOL RED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 14 AWG
Jacket Color: Red
Length: 1000 ft
Insulation Material: Polyphenylene Oxide (PPO)
Stranding: 41 x 30
Voltage Rating: 600 V
Maximum Temperature: + 105 C
Type: Electrical and Automotive
Series: 39114
Packaging: Spool
Outside Diameter: 2.46 mm
Wire Type: Hook-Up/Lead Wire
Unit Weight: 15 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$966.56
5:
$925.15
10:
$896.19

To add to a project, please Log In.

180174105 161538299 157845746 179804822 127732640 176235496 139059028 170220770