|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

37102 010250

Manufacturer:

Description:
Hook-up Wire #2 STR EPDM 150C 600V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
Wire Gauge - AWG: 2 AWG
Jacket Color: Black
Length: 250 ft
Insulation Material: Ethylene Propylene Diene Monomer (EPDM)
Stranding: 163 x 24
Voltage Rating: 600 V
Maximum Temperature: + 150 C
Type: High Temperature Applications
Series: 37102
Brand: Belden Wire & Cable
Outside Diameter: 12.55 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 4.640000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001