Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-34416-100-10
Manufacturer Part #:

34416 010100

Manufacturer:

Description: Hook-up Wire 16AWG 1C CSPE 100ft SPOOL BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Stranding: 26 x 30
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 16
Insulation Material: Chlorosulphonated Polyethylene (CSPE)
Maximum Temperature: + 200 C
Type: UL AWM Style 3191
Jacket Color: Black
Series: 34416
Outside Diameter: 3.94 mm
Factory Pack Quantity: 2
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.20
  5: $52.57
  10: $49.44
  50: $47.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
42815-0041
Headers & Wire Housings REELED TERMINALS
Molex
1: $0.54
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
71F-250-32-P
Terminals 22-18 .250 FML DISC
3M Electronic Specialty
1: $0.15
08-55-0101
Headers & Wire Housings GOLD PLTD 22-30AWG
Molex
10000: $0.06
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
1792304
Pluggable Terminal Blocks 5.08 8P PLUG 90DEG
Phoenix Contact
1: $7.14
SN74HC32N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.49
12191818-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.17
5419-1/4"x36yds
Adhesive Tapes Polymide 1/4x36yd
3M Electronic Specialty
1: $20.74
37103-3163-000 FL 100
Headers & Wire Housings 3P WRMNT PLUG ORANGE 24-26 ...
3M Electronic Solutions Division
1: $1.96
15326815
Automotive Connectors 4P FEM BLK CONN ASSY GT 150 ...
Delphi Connection Systems
1: $2.14
0297003.WXNV
Fuses 32V 3A Fast Acting
Littelfuse
1: $0.54
AT4041H
Switch Accessories 1/4"-40 RUBBER BOOT
NKK Switches
1: $2.34
MV5437
Standard LEDs - Through Hole T-1 3/4 LED R/G DIFF ...
Everlight
1: $0.32
19130 010250
Multi-Conductor Cables 16AWG 3C UNSHLD 250ft SPOOL ...
Belden Wire & Cable
1: $491.32
SN74HC148N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.22
BK/HHL-R
Fuse Holders INLINE FUSEHOLDER
Cooper Bussmann
1: $3.20
1858/19 YL005
Hook-up Wire 16AWG 19/29 PVC 100ft SPOOL YELLOW
Alpha Wire
1: $64.50


This product is also available in:
000000001