Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-34412-500-10
Manufacturer Part #:

34412 010500

Manufacturer:

Description: Hook-up Wire 12AWG 1C CSPE 500ft SPOOL BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 65 x 30
Voltage Rating: 600 V
Length: 500 ft
Wire Gauge - AWG: 12 AWG
Insulation Material: Chlorosulphonated Polyethylene (CSPE)
Maximum Temperature: + 150 C
Type: UL AWM Style 3191
Jacket Color: Black
Series: 34412
Brand: Belden Wire & Cable
Outside Diameter: 4.83 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 19 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $397.79
  5: $379.15
  10: $362.18
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3050 BK001
Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $121.66
3053 BK001
Hook-up Wire 20AWG 10/30 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $158.43
3055 BK005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $42.03
MVU10-6RK
Terminals #6 RING TONGUE TERM
3M Electronic Specialty
1: $0.42
1694A 010500
Coaxial Cables 18AWG 1C SHIELD 500ft SPOOL BLACK
Belden Wire & Cable
1: $345.66
34412 002500
Hook-up Wire 12AWG 1C CSPE 500' SPOOL RED
Belden Wire & Cable
1: $397.79
8527 009100
Hook-up Wire 12AWG 1C PVC 100ft SPOOL WHITE
Belden Wire & Cable
1: $166.18
53408-1
Terminals RNG RAD RES 22-16 8
TE Connectivity / AMP
650: $0.43


This product is also available in:
157845746 139059028 103473579 170220770 127732640 176235496 179804822