|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-34410-500-10
Manufacturer Part #:

34410 010500

Manufacturer:

Description:
Hook-up Wire 10AWG 1C CSPE 500ft SPOOL BLACK
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 10 AWG
Jacket Color: Black
Length: 500 ft
Insulation Material: Chlorosulphonated Polyethylene (CSPE)
Stranding: 65 x 28
Voltage Rating: 300 V, 600 V
Maximum Temperature: + 150 C
Type: UL AWM Style 3191
Series: 34410
Packaging: Spool
Brand: Belden Wire & Cable
Features: CSPE is recommended for Class 130(B) insulation systems
Outside Diameter: 5.31 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 25.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26,500 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$621.01
5:
$587.47
10:
$553.87

To add to a project, please Log In.

157845746 127732640 139059028 170220770 176235496 179804822