|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-3085A-1000
Manufacturer Part #:

3085A 5601000

Manufacturer:

Description:
Multi-Paired Cables 22/24AWG 4C SHIELD 1000ft SPOOL YLW
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Networking
Number of Conductors: 4
Number of Pairs: 2
Wire Gauge - AWG: 22 AWG, 24 AWG
Stranding: 19 x 34, 19 x 36
Conductor Material: Tinned Copper
Outside Diameter: 7.11 mm
Jacket Material: Chlorinated Polyethylene (CPE)
Length: 1000 ft
Shielding: Shielded
Features: DeviceBus for ODVA DeviceNet Systems
Insulation Material: Polyvinyl Chloride (PVC), Foam Polyethylene (FPE)
Jacket Color: Yellow
Series: 3085A
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 47 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,935.49
5:
$1,852.83

To add to a project, please Log In.

131791887 157845746 179804822