|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-19129-250-10
Manufacturer Part #:

19129 010250

Manufacturer:

Description:
Multi-Conductor Cables 18AWG 3C UNSHLD 250ft SPOOL BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Type: Portable Cordage
Number of Conductors: 3
Length: 250 ft
Wire Gauge - AWG: 18
Jacket Color: Black
Outside Diameter: 0.315 in
Jacket Material: Rubber
Shielding: Unshielded
Brand: Belden Wire & Cable
Conductor Material: Copper
Insulation Material: Ethylene Propylene Diene Monomer Rubber (EPDM)
Series: 19129
Factory Pack Quantity: 1
Stranding: 16 x 30
Voltage Rating: 300 V
Unit Weight: 15.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,250 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$409.38
5:
$391.89
10:
$379.65

To add to a project, please Log In.

179804822 131791887