Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-1872A-1000-06
Manufacturer Part #:

1872A 0061000

Manufacturer:

Description: Multi-Paired Cables 23AWG 4PR UNSHLD 1000ft SPOOL LT BLUE
Mouser Online Catalog Page 1,345, Mouser Online Catalog
PDF Page 1,345, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Number of Pairs: 4
Wire Gauge - AWG: 23
Stranding: Solid
Shielding: Unshielded
Length: 1000 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyolefin (PO)
Type: Cat 6
Jacket Color: Blue (Light)
Brand: Belden Wire & Cable
Conductor Material: Copper
Features: Applications include: Premise horizontal cable, noisy environments, 155ATM, 622ATM, RS-422
Number of Conductors: 8
Outside Diameter: 9.27 mm
Series: 1872A
Factory Pack Quantity: 1
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $434.84
  5: $391.89
  10: $358.38
  50: Quote

To add to a project, please Log In.

131791887