Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-1855ABHD1
Manufacturer Part #:

1855ABHD1

Manufacturer:

Description: RF Connectors 22-24AWG BNCHD 1PC COMPRSN CONECTR PRPL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: RF Connectors
RoHS: RoHS Compliant Details
Product: Cable Connectors
RF Series: BNC
Gender: Plug (Male)
Impedance: 75 Ohms
Maximum Frequency: 4.5 GHz
Termination Style: Cable
Body Material: Brass
Body Style: Plug
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 40 C to + 60 C
Orientation: Straight
Shell Plating: Nickel
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.50
  5: $3.18
  10: $3.10
  50: $2.86

To add to a project, please Log In.

000000001