|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-1854F-1000
Manufacturer Part #:

1854F Z4B1000

Manufacturer:

Description:
Multi-Paired Cables 24AWG 32PR SHIELD 1000' SPOOL VIOLET
Lifecycle:
Obsolete
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Digital Audio
Number of Conductors: 64
Number of Pairs: 32
Wire Gauge - AWG: 24 AWG
Stranding: 7 x 32
Conductor Material: Tinned Copper
Outside Diameter: 34.19 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 1000 ft
Shielding: Shielded
Features: AES, EBU rated
Insulation Material: Foam High Density Polyethylene (FHDPE)
Jacket Color: Violet
Series: 1854F
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001