|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-1804A-100
Manufacturer Part #:

1804A J5C100

Manufacturer:

Description:
Multi-Conductor Cables 28AWG 4C SHIELD 100ft SPOOL BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: No
Brand: Belden Wire & Cable
Number of Conductors: 4
Length: 100 ft
Wire Gauge - AWG: 28
Jacket Color: Black
Outside Diameter: 2.92 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Features: PVC jacket
Series: 1804A
Factory Pack Quantity: 2
Stranding: 19 x 40
Unit Weight: 1.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BH1745NUC-E2 Image Sensors & Color Sensors 2,618
VEML6040A3OG Photo IC Sensors 2,621
PLC3535AA000 High Power LEDs - Single Color 633
XBP24-AUI-001 Zigbee / 802.15.4 Modules 2,160
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,814
WM8731SEDS/V Interface - CODECs 6,273
50058-8300 Headers & Wire Housings 97,907
502578-0400 Headers & Wire Housings 4,499
CFM40T-02 Switching Power Supplies 12
TR10R-E Wall Mount AC Adapters 33
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$197.54
5:
$187.82
10:
$176.26
50:
$168.51

To add to a project, please Log In.

157845746 179804822 131791887