|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-1694ABHDL
Manufacturer Part #:

1694ABHDL

Manufacturer:

Description:
RF Connectors / Coaxial Connectors RG6 BNCHD 1P LC/PLN COMPRESN CONECTR GRN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Finish: Nickel
Product: Connectors
RF Series: BNC
Gender: Plug
Impedance: 75 Ohms
Maximum Frequency: 4.5 GHz
Termination Style: Cable
Orientation: Straight
Body Material: Brass
Brand: Belden Wire & Cable
Cable Type: RG-6
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 40 C to + 60 C
Packaging: Bulk
Factory Pack Quantity: 50
Voltage Rating: 500 V
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
83-1R (SO-239) RF Connectors / Coaxial Connectors 1,062
HCPL-316J-500E Logic Output Optocouplers 5,549
879B Digital Multimeters 19
HCNW2611-500E High Speed Optocouplers 649
SM15T18CA TVS Diodes - Transient Voltage Suppressors 30
WaveStation 2012 Function Generators & Synthesizers 1
95-850-131-012 RF Cable Assemblies 72
NYS226BG Phone Connectors 495
CPLCRBC-BR Hand Tools 6
Real Time Availability
Stock:
372 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.30
5:
$3.16
10:
$3.06
50:
$2.88

To add to a project, please Log In.

172639243 197686488 143080215 167858023