Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-1694A-1000-10
Manufacturer Part #:

1694A 0101000

Manufacturer:

Description: Coaxial Cables 18AWG 1C SHIELD 1000ft SPOOL BLACK
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Impedance: 75 Ohms
Conductor Material: Copper
Length: 1000 ft
Jacket Material: Polyvinyl Chloride - PVC
Outside Diameter: 0.274 in
Shielding: Shielded
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $693.59
  5: $661.07
  10: $631.48
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1694A 0041000
Coaxial Cables 18AWG 1C SHIELD 1000ft SPOOL YELLOW
Belden Wire & Cable
1: $661.07

000000001