|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-1674A-500
Manufacturer Part #:

1674A TIN500

Manufacturer:

Description:
Coaxial Cables 29AWG 1C SHIELD 500ft SPOOL TIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Conductor Material: Silver Plated Copper Covered Steel
Impedance: 50 Ohms
Length: 500 ft
Outside Diameter: 0.047 in
Wire Gauge - AWG: 29
Stranding: Solid
Jacket Color: Unjacketed
Maximum Temperature: + 200 C
Number of Coaxial: 1
Shielding: Shielded
Factory Pack Quantity: 1
Voltage Rating: 1 kV
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,627.00
5:

To add to a project, please Log In.

157845746 179804822