|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-1673A-100-TIN
Manufacturer Part #:

1673A TIN100

Manufacturer:

Description:
Coaxial Cables 19AWG 1C SHIELD 100ft SPOOL TIN
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: RG-402 / U
Conductor Material: Silver Plated Copper Covered Steel
Impedance: 50 Ohms
Length: 100 ft
Outside Diameter: 0.138 in
Wire Gauge - AWG: 19
Stranding: Solid
Brand: Belden Wire & Cable
Maximum Temperature: + 200 C
Number of Coaxial: 1
Shielding: Shielded
Factory Pack Quantity: 2
Unit Weight: 3.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,397
LB Q39G-L2N2-35-1 Standard LEDs - SMD 84,190
SUM110P08-11L-E3 MOSFET 6,369
WSL36375L000FEA Current Sense Resistors - SMD 9,822
FDV302P MOSFET 17,797
PZT2222A Bipolar Transistors - BJT 11,017
PZT2907A Bipolar Transistors - BJT 10,772
CGA4J2C0G1H223J125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,373
54-367-008 EMI Feedthrough Filters 91
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$578.93
5:
$549.98
10:
$523.79

To add to a project, please Log In.

157845746 179804822