Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-1671J-500
Manufacturer Part #:

1671J 010500

Manufacturer:

Description: Coaxial Cables 24AWG 1C SHIELD 500ft SPOOL BLACK
Silverlight Page 1,337, Mouser Enhanced Catalog
PDF Page 1,337, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: RG-405/U
Impedance: 50 Ohms
Wire Gauge - AWG: 24
Conductor Material: Silver Plated Copper Covered Steel
Stranding: Solid
Length: 500 ft
Jacket Material: Polyvinyl Chloride (PVC)
Outside Diameter: 0.127 in
Shielding: Shielded
Jacket Color: Black
Maximum Temperature: + 105 C
Number of Coaxial: 1
Factory Pack Quantity: 1
Voltage Rating: 1.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,330.37
  5: $2,226.03
  10: Quote
 

To add to a project, please Log In.

000000001