Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-1671A-100
Manufacturer Part #:

1671A TIN100

Manufacturer:

Description: Coaxial Cables 24AWG 1C SHIELD 100ft SPOOL TIN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: RG405 / U
Impedance: 50 Ohms
Wire Gauge - AWG: 24
Conductor Material: Silver Plated Copper Covered Steel
Stranding: Solid
Length: 100 ft
Outside Diameter: 0.085 in
Shielding: Shielded
Maximum Temperature: + 200 C
Number of Coaxial: 1
Series: 1671A
Factory Pack Quantity: 2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $565.98
  5: $530.61
  10: $506.85
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.04
132170
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ...
Amphenol Connex
1: $6.16
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
LQM2MPN1R0NG0L
Fixed Inductors 0806 1.0uH 30%
Murata Electronics
1: $0.32
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
M81969/14-01
Hand Tools INSERT/REMOVAL TOOL FOR 22D CONTACT
Amphenol Aerospace
1: $1.39
UCC27201DDA
Power Driver ICs 120V Boot 3-A Peak HF HS/LS Drive ...
Texas Instruments
1: $4.26
G6K-2F-RF-S-DC4.5
High Frequency / RF Relays 1GHz SpSavGrd NoLtch DP ...
Omron Electronics
1: $18.55
THS3201D
High Speed Operational Amplifiers 1.8GHz Current F ...
Texas Instruments
1: $4.95
FDS8958B
MOSFET 30V 6.4A Dual N&P Ch PowerTrench
Fairchild Semiconductor
1: $0.63
19417-0119
Automotive Connectors CIRCUIT PLUG
Molex
1: $0.25
G6K-2G-Y-DC5
Low Signal Relays - PCB InsideL NoLatch 3.2 DPDT 5 ...
Omron Electronics
1: $4.47
PIC16F886-I/SO
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 ...
Microchip Technology
1: $2.35
3055 BK005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $34.29
2052-1215-02
RF Connectors SMA FM JACK RECPT SMA-SSMA
TE Connectivity / AMP
1: $16.22
901-9877-RFX
RF Connectors STRT PLG 174 316 Ni
Amphenol RF
1: $2.76
901-9723
RF Connectors SMA PLG .086 RG405
Amphenol RF
1: $6.98
3055 RD005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL RED
Alpha Wire
1: $34.29
FN393-1-05-11
AC Power Entry Modules FN393-1/05-11
Schaffner
1: $34.86
3055 OR005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL ORANGE
Alpha Wire
1: $34.29

000000001