|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-1588A-1000
Manufacturer Part #:

1588A F6H1000

Manufacturer:

Description:
Multi-Paired Cables 24AWG 2PR UNSHLD 1000ft SPOOL GRAY
Mouser Online Catalog Page 1,388, Mouser Online Catalog
PDF Page 1,388, PDF Catalog Page
1588A F6H1000 Datasheet 1588A F6H1000 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Cat 5e
Number of Conductors: 4
Number of Pairs: 2
Wire Gauge - AWG: 24 AWG
Stranding: Solid
Conductor Material: Copper
Outside Diameter: 4.32 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 1000 ft
Shielding: Unshielded
Features: Suitable for premise horizontal cable, gigabit ethernet and 100BaseTX, VG
Insulation Material: Polyolefin (PO)
Jacket Color: Gray (Dark)
Packaging: Bulk
Series: 1588A
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 15 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N3904BU Bipolar Transistors - BJT 54,209
CD4017BM96 Counter ICs 1,320
2N5458 JFET 269
2N5486 JFET 5,555
1N4733A Zener Diodes 11,142
BC547CTA Bipolar Transistors - BJT 9,204
WP132XID Standard LEDs - Through Hole 47,370
RV24AF-40-15R1-B1K-3 Potentiometers 4,589
BC557BTF Bipolar Transistors - BJT 5,718
WP132XGD Standard LEDs - Through Hole 39,312
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$189.50
5:
$180.48
10:
$172.27
50:
$164.79

To add to a project, please Log In.

157845746 131791887 179804822