Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-1506ABHD1
Manufacturer Part #:

1506ABHD1

Manufacturer:

Description: RF Connectors RG59 BNCHD 1PC PLNM COMPRESN CONECTR RED
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Belden Wire & Cable
Product Category: RF Connectors
RoHS: RoHS Compliant Details
Product: Cable Connectors
RF Series: BNC
Gender: Plug (Male)
Impedance: 75 Ohms
Termination Style: Cable
Body Style: Plug
Cable Type: RG-59
Body Material: Brass
Insulation Resistance: 5000 MOhms
Maximum Frequency: 4.5 GHz
Operating Temperature Range: - 40 C to + 60 C
Orientation: Straight
Shell Plating: Nickel
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.50
  5: $3.18
  10: $3.10
  50: $2.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1855ABHD1
RF Connectors 22-24AWG BNCHD 1PC COMPRSN CONECTR P ...
Belden Wire & Cable
1: $3.50

000000001