Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-1505ABHD1
Manufacturer Part #:

1505ABHD1

Manufacturer:

Description: RF Connectors RG59 BNC HD 1 PIECE COMPRESN CONECTR RED
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: RF Connectors
RoHS: RoHS Compliant Details
Product: Cable Connectors
RF Series: BNC
Gender: Plug (Male)
Contact Plating: Nickel
Impedance: 75 Ohms
Termination Style: Crimp
Body Style: Plug
Cable Type: RG-59
Body Material: Brass
Contact Material: Brass
Insulation Resistance: 5000 MOhms
Maximum Frequency: 4.5 GHz
Operating Temperature Range: - 40 C to + 60 C
Orientation: Straight
Shell Plating: Nickel
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.58
  5: $2.45
  10: $2.34
  50: $2.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
34-1018
RF Connectors BNC Female 75 Ohms
Amphenol RF
1: $5.94
2N5109
Transistors Bipolar - BJT NPN Wide Bd AM
Central Semiconductor
1: $2.70
9058A BK005
Coaxial Cables 20AWG 1C SHIELD 100ft SPOOL BLACK
Alpha Wire
1: $70.28

000000001