|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-1419A-1000
Manufacturer Part #:

1419A 0601000

Manufacturer:

Description:
Multi-Paired Cables 24AWG 2PR SHIELD 1000ft SPOOL CHROME
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Networking
Number of Conductors: 4
Number of Pairs: 2
Wire Gauge - AWG: 24 AWG
Stranding: 7 x 32
Conductor Material: Tinned Copper
Outside Diameter: 6.3 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 1000 ft
Shielding: Shielded
Features: Low capacitance computer cable used in EIA RS-232 and RS-422 applications
Insulation Material: Polyolefin (PO)
Jacket Color: Chrome
Packaging: Bulk
Series: 1419A
Factory Pack Quantity: 1
Voltage Rating: 30 V
Unit Weight: 30 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$538.85
5:
$515.77
10:
$499.62

To add to a project, please Log In.

157845746 131791887 179804822